
APTM100U13SG | |
|---|---|
DigiKey Part Number | 150-APTM100U13SG-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | APTM100U13SG |
Description | MOSFET N-CH 1000V 65A MODULE |
Customer Reference | |
Detailed Description | N-Channel 1000 V 65A (Tc) 1250W (Tc) Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1000 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 145mOhm @ 32.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 10mA | |
Gate Charge (Qg) (Max) @ Vgs | 2000 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 31600 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1250W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Supplier Device Package | Module | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 100,87333 € | 605,24 € |
| Unit Price without VAT: | 100,87333 € |
|---|---|
| Unit Price with VAT: | 120,03926 € |

