
APTM100H80FT1G | |
|---|---|
DigiKey Part Number | 150-APTM100H80FT1G-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | APTM100H80FT1G |
Description | MOSFET 4N-CH 1000V 11A SP1 |
Customer Reference | |
Detailed Description | Mosfet Array 1000V (1kV) 11A 208W Chassis Mount SP1 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 1mA |
Manufacturer Microsemi Corporation | Gate Charge (Qg) (Max) @ Vgs 150nC @ 10V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 3876pF @ 25V |
Part Status Obsolete | Power - Max 208W |
Technology MOSFET (Metal Oxide) | Operating Temperature -40°C ~ 150°C (TJ) |
Configuration 4 N-Channel (Full Bridge) | Mounting Type Chassis Mount |
Drain to Source Voltage (Vdss) 1000V (1kV) | Package / Case SP1 |
Current - Continuous Drain (Id) @ 25°C 11A | Supplier Device Package SP1 |
Rds On (Max) @ Id, Vgs 960mOhm @ 9A, 10V | Base Product Number |

