
APTM100H46FT3G | |
|---|---|
DigiKey Part Number | APTM100H46FT3G-ND |
Manufacturer | |
Manufacturer Product Number | APTM100H46FT3G |
Description | MOSFET 4N-CH 1000V 19A SP3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1000V (1kV) 19A 357W Chassis Mount SP3 |
Category | Vgs(th) (Max) @ Id 5V @ 2.5mA |
Manufacturer Microchip Technology | Gate Charge (Qg) (Max) @ Vgs 260nC @ 10V |
Series | Input Capacitance (Ciss) (Max) @ Vds 6800pF @ 25V |
Packaging Bulk | Power - Max 357W |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Mounting Type Chassis Mount |
Configuration 4 N-Channel (Full Bridge) | Package / Case SP3 |
Drain to Source Voltage (Vdss) 1000V (1kV) | Supplier Device Package SP3 |
Current - Continuous Drain (Id) @ 25°C 19A | Base Product Number |
Rds On (Max) @ Id, Vgs 552mOhm @ 16A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 77,54917 € | 930,59 € |
| Unit Price without VAT: | 77,54917 € |
|---|---|
| Unit Price with VAT: | 92,28351 € |

