Parametric Equivalent

APTM100H45STG | |
|---|---|
DigiKey Part Number | APTM100H45STG-ND |
Manufacturer | |
Manufacturer Product Number | APTM100H45STG |
Description | MOSFET 4N-CH 1000V 18A SP4 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1000V (1kV) 18A 357W Chassis Mount SP4 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 2.5mA |
Manufacturer Microchip Technology | Gate Charge (Qg) (Max) @ Vgs 154nC @ 10V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 4350pF @ 25V |
Part Status Active | Power - Max 357W |
Technology MOSFET (Metal Oxide) | Operating Temperature -40°C ~ 150°C (TJ) |
Configuration 4 N-Channel (Full Bridge) | Mounting Type Chassis Mount |
Drain to Source Voltage (Vdss) 1000V (1kV) | Package / Case SP4 |
Current - Continuous Drain (Id) @ 25°C 18A | Supplier Device Package SP4 |
Rds On (Max) @ Id, Vgs 540mOhm @ 9A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APTM100H45SCTG | Microchip Technology | 1 | APTM100H45SCTG-ND | 165,61000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 149,09000 € | 1.043,63 € |
| Unit Price without VAT: | 149,09000 € |
|---|---|
| Unit Price with VAT: | 177,41710 € |


