
APTM100DSK35T3G | |
|---|---|
DigiKey Part Number | APTM100DSK35T3G-ND |
Manufacturer | |
Manufacturer Product Number | APTM100DSK35T3G |
Description | MOSFET 2N-CH 1000V 22A SP3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1000V (1kV) 22A 390W Chassis Mount SP3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 2.5mA |
Manufacturer Microchip Technology | Gate Charge (Qg) (Max) @ Vgs 186nC @ 10V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 5200pF @ 25V |
Part Status Active | Power - Max 390W |
Technology MOSFET (Metal Oxide) | Operating Temperature -40°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Chassis Mount |
Drain to Source Voltage (Vdss) 1000V (1kV) | Package / Case SP3 |
Current - Continuous Drain (Id) @ 25°C 22A | Supplier Device Package SP3 |
Rds On (Max) @ Id, Vgs 420mOhm @ 11A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 76,41000 € | 916,92 € |
| Unit Price without VAT: | 76,41000 € |
|---|---|
| Unit Price with VAT: | 90,92790 € |

