Image for APTM100DA33T1G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APTM100DA33T1G

DigiKey Part Number
150-APTM100DA33T1G-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
APTM100DA33T1G
Description
MOSFET N-CH 1000V 23A SP1
Customer Reference
Detailed Description
N-Channel 1000 V 23A (Tc) 390W (Tc) Chassis Mount SP1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
1000 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
396mOhm @ 18A, 10V
Vgs(th) (Max) @ Id
5V @ 2.5mA
Gate Charge (Qg) (Max) @ Vgs
305 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
7868 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
390W (Tc)
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Supplier Device Package
SP1
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.