
APTM100AM90FG | |
|---|---|
DigiKey Part Number | APTM100AM90FG-ND |
Manufacturer | |
Manufacturer Product Number | APTM100AM90FG |
Description | MOSFET 2N-CH 1000V 78A SP6 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1000V (1kV) 78A 1250W Chassis Mount SP6 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 10mA |
Manufacturer Microchip Technology | Gate Charge (Qg) (Max) @ Vgs 744nC @ 10V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 20700pF @ 25V |
Part Status Active | Power - Max 1250W |
Technology MOSFET (Metal Oxide) | Operating Temperature -40°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Half Bridge) | Mounting Type Chassis Mount |
Drain to Source Voltage (Vdss) 1000V (1kV) | Package / Case SP6 |
Current - Continuous Drain (Id) @ 25°C 78A | Supplier Device Package SP6 |
Rds On (Max) @ Id, Vgs 105mOhm @ 39A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 295,72500 € | 1.182,90 € |
| Unit Price without VAT: | 295,72500 € |
|---|---|
| Unit Price with VAT: | 351,91275 € |

