
APTM100A23SCTG | |
|---|---|
DigiKey Part Number | 150-APTM100A23SCTG-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | APTM100A23SCTG |
Description | MOSFET 2N-CH 1000V 36A SP4 |
Customer Reference | |
Detailed Description | Mosfet Array 1000V (1kV) 36A 694W Chassis Mount SP4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microsemi Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | Silicon Carbide (SiC) | |
Configuration | 2 N-Channel (Half Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 1000V (1kV) | |
Current - Continuous Drain (Id) @ 25°C | 36A | |
Rds On (Max) @ Id, Vgs | 270mOhm @ 18A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 5mA | |
Gate Charge (Qg) (Max) @ Vgs | 308nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 8700pF @ 25V | |
Power - Max | 694W | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | SP4 | |
Supplier Device Package | SP4 | |
Base Product Number |

