APTM100A13SG is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 221,93400 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 4
Unit Price: 217,45000 €
Datasheet
Mosfet Array 1000V (1kV) 65A 1250W Chassis Mount SP6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APTM100A13SG

DigiKey Part Number
APTM100A13SG-ND
Manufacturer
Manufacturer Product Number
APTM100A13SG
Description
MOSFET 2N-CH 1000V 65A SP6
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Mosfet Array 1000V (1kV) 65A 1250W Chassis Mount SP6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 6mA
Manufacturer
Microchip Technology
Gate Charge (Qg) (Max) @ Vgs
562nC @ 10V
Packaging
Bulk
Input Capacitance (Ciss) (Max) @ Vds
15200pF @ 25V
Part Status
Active
Power - Max
1250W
Technology
MOSFET (Metal Oxide)
Operating Temperature
-40°C ~ 150°C (TJ)
Configuration
2 N-Channel (Half Bridge)
Mounting Type
Chassis Mount
Drain to Source Voltage (Vdss)
1000V (1kV)
Package / Case
SP6
Current - Continuous Drain (Id) @ 25°C
65A
Supplier Device Package
SP6
Rds On (Max) @ Id, Vgs
156mOhm @ 32.5A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
APTM100A13DGMicrochip Technology0APTM100A13DG-ND221,93400 €Parametric Equivalent
APTM100A13SCGMicrochip Technology4APTM100A13SCG-ND217,45000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1228,22000 €228,22 €
Manufacturers Standard Package
Unit Price without VAT:228,22000 €
Unit Price with VAT:271,58180 €