
APTLGF350A608G | |
|---|---|
DigiKey Part Number | APTLGF350A608G-ND |
Manufacturer | |
Manufacturer Product Number | APTLGF350A608G |
Description | IGBT IPM 600V 430A 6-PWRSIP MOD |
Customer Reference | |
Detailed Description | Power Driver Module IGBT Half Bridge 600 V 430 A 6-PowerSIP Module |
Datasheet | Datasheet |
Category | Current 430 A |
Manufacturer Microchip Technology | Voltage 600 V |
Packaging Bulk | Voltage - Isolation 2500Vrms |
Part Status Obsolete | Mounting Type Through Hole |
Type IGBT | Package / Case 6-PowerSIP Module |
Configuration Half Bridge |

