
APTLGF300A1208G | |
|---|---|
DigiKey Part Number | 150-APTLGF300A1208G-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | APTLGF300A1208G |
Description | IGBT IPM 1.2KV 400A 6-PWRSIP MOD |
Customer Reference | |
Detailed Description | Power Driver Module IGBT Half Bridge 1.2 kV 400 A 6-PowerSIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microsemi Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | IGBT | |
Configuration | Half Bridge | |
Current | 400 A | |
Voltage | 1.2 kV | |
Voltage - Isolation | 2500Vrms | |
Mounting Type | Through Hole | |
Package / Case | 6-PowerSIP Module |

