
APTGX900A120TDP3EG | |
|---|---|
DigiKey Part Number | 150-APTGX900A120TDP3EG-ND |
Manufacturer | |
Manufacturer Product Number | APTGX900A120TDP3EG |
Description | IGBT MODULE 1200V 900A 3.26KW |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Half Bridge 1200 V 900 A 3260 W Chassis Mount |
Datasheet | Datasheet |
Category | Vce(on) (Max) @ Vge, Ic 1.8V @ 15V, 900A |
Manufacturer Microchip Technology | Current - Collector Cutoff (Max) 200 µA |
Packaging Bulk | Input Capacitance (Cies) @ Vce 120000 pF @ 25 V |
Part Status Active | Input Standard |
Configuration Half Bridge | NTC Thermistor Yes |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Operating Temperature -40°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 900 A | Mounting Type Chassis Mount |
Power - Max 3260 W | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,68000 € | 195,68 € |
| Unit Price without VAT: | 195,68000 € |
|---|---|
| Unit Price with VAT: | 232,85920 € |

