IGBT Module Single Switch 1200 V 1050 A 2459 W Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APTGX800U120D4G

DigiKey Part Number
150-APTGX800U120D4G-ND
Manufacturer
Manufacturer Product Number
APTGX800U120D4G
Description
IGBT MOD 1200V 1.05KA 2.459KW
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
IGBT Module Single Switch 1200 V 1050 A 2459 W Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Active
IGBT Type
-
Configuration
Single Switch
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
1050 A
Power - Max
2459 W
Vce(on) (Max) @ Vge, Ic
1.8V @ 15V, 800A
Current - Collector Cutoff (Max)
60 µA
Input Capacitance (Cies) @ Vce
160000 pF @ 25 V
Input
Standard
NTC Thermistor
No
Operating Temperature
-40°C ~ 175°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1153,45000 €153,45 €
Manufacturers Standard Package
Unit Price without VAT:153,45000 €
Unit Price with VAT:182,60550 €