IGBT Module Three Phase 1700 V 120 A 382 W Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APTGX75TA170TPG

DigiKey Part Number
150-APTGX75TA170TPG-ND
Manufacturer
Manufacturer Product Number
APTGX75TA170TPG
Description
IGBT MODULE 1700V 120A 382W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
IGBT Module Three Phase 1700 V 120 A 382 W Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vce(on) (Max) @ Vge, Ic
2V @ 15V, 75A
Manufacturer
Microchip Technology
Current - Collector Cutoff (Max)
10 µA
Packaging
Bulk
Input Capacitance (Cies) @ Vce
7600 pF @ 25 V
Part Status
Active
Input
Standard
Configuration
Three Phase
NTC Thermistor
Yes
Voltage - Collector Emitter Breakdown (Max)
1700 V
Operating Temperature
-40°C ~ 175°C (TJ)
Current - Collector (Ic) (Max)
120 A
Mounting Type
Chassis Mount
Power - Max
382 W
Package / Case
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1138,98000 €138,98 €
Manufacturers Standard Package
Unit Price without VAT:138,98000 €
Unit Price with VAT:165,38620 €