
APTGX75A170T1G | |
|---|---|
DigiKey Part Number | 150-APTGX75A170T1G-ND |
Manufacturer | |
Manufacturer Product Number | APTGX75A170T1G |
Description | IGBT MODULE 1700V 120A 382W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Half Bridge 1700 V 120 A 382 W Chassis Mount |
Datasheet | Datasheet |
Category | Vce(on) (Max) @ Vge, Ic 2V @ 15V, 75A |
Manufacturer Microchip Technology | Current - Collector Cutoff (Max) 10 µA |
Packaging Bulk | Input Capacitance (Cies) @ Vce 7600 pF @ 25 V |
Part Status Active | Input Standard |
Configuration Half Bridge | NTC Thermistor Yes |
Voltage - Collector Emitter Breakdown (Max) 1700 V | Operating Temperature -40°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 120 A | Mounting Type Chassis Mount |
Power - Max 382 W | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,83000 € | 48,83 € |
| Unit Price without VAT: | 48,83000 € |
|---|---|
| Unit Price with VAT: | 58,10770 € |

