
APTGX600U120D4G | |
|---|---|
DigiKey Part Number | 150-APTGX600U120D4G-ND |
Manufacturer | |
Manufacturer Product Number | APTGX600U120D4G |
Description | IGBT MODULE 1200V 805A 1.923KW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Single Switch 1200 V 805 A 1923 W Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
IGBT Type | - | |
Configuration | Single Switch | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 805 A | |
Power - Max | 1923 W | |
Vce(on) (Max) @ Vge, Ic | 1.8V @ 15V, 600A | |
Current - Collector Cutoff (Max) | 50 µA | |
Input Capacitance (Cies) @ Vce | 120000 pF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,55000 € | 130,55 € |
| Unit Price without VAT: | 130,55000 € |
|---|---|
| Unit Price with VAT: | 155,35450 € |

