
APTGX600A120T6LIAG | |
|---|---|
DigiKey Part Number | 150-APTGX600A120T6LIAG-ND |
Manufacturer | |
Manufacturer Product Number | APTGX600A120T6LIAG |
Description | IGBT MODULE 1200V 1KA 2.941KW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Half Bridge 1200 V 1000 A 2941 W Chassis Mount |
Datasheet | Datasheet |
Category | Vce(on) (Max) @ Vge, Ic 1.8V @ 15V, 600A |
Manufacturer Microchip Technology | Current - Collector Cutoff (Max) 60 µA |
Packaging Bulk | Input Capacitance (Cies) @ Vce 120000 pF @ 25 V |
Part Status Active | Input Standard |
Configuration Half Bridge | NTC Thermistor Yes |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Operating Temperature -40°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 1000 A | Mounting Type Chassis Mount |
Power - Max 2941 W | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 282,81000 € | 282,81 € |
| Unit Price without VAT: | 282,81000 € |
|---|---|
| Unit Price with VAT: | 336,54390 € |

