
APTGX50TA120T3AG | |
|---|---|
DigiKey Part Number | 150-APTGX50TA120T3AG-ND |
Manufacturer | |
Manufacturer Product Number | APTGX50TA120T3AG |
Description | IGBT MODULE 1200V 108A 377W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Three Phase 1200 V 108 A 377 W Chassis Mount |
Datasheet | Datasheet |
Category | Vce(on) (Max) @ Vge, Ic 1.8V @ 15V, 50A |
Manufacturer Microchip Technology | Current - Collector Cutoff (Max) 10 µA |
Packaging Bulk | Input Capacitance (Cies) @ Vce 11100 pF @ 25 V |
Part Status Active | Input Standard |
Configuration Three Phase | NTC Thermistor Yes |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Operating Temperature -40°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 108 A | Mounting Type Chassis Mount |
Power - Max 377 W | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,49000 € | 89,49 € |
| Unit Price without VAT: | 89,49000 € |
|---|---|
| Unit Price with VAT: | 106,49310 € |

