
APTGX450A120T6G | |
|---|---|
DigiKey Part Number | 150-APTGX450A120T6G-ND |
Manufacturer | |
Manufacturer Product Number | APTGX450A120T6G |
Description | IGBT MODULE 1200V 605A 1.456KW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Half Bridge 1200 V 605 A 1456 W Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
IGBT Type | - | |
Configuration | Half Bridge | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 605 A | |
Power - Max | 1456 W | |
Vce(on) (Max) @ Vge, Ic | 1.8V @ 15V, 450A | |
Current - Collector Cutoff (Max) | 36 µA | |
Input Capacitance (Cies) @ Vce | 90000 pF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,21000 € | 172,21 € |
| Unit Price without VAT: | 172,21000 € |
|---|---|
| Unit Price with VAT: | 204,92990 € |

