IGBT Module Full Bridge 1200 V 415 A 1020 W Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APTGX300H120G

DigiKey Part Number
150-APTGX300H120G-ND
Manufacturer
Manufacturer Product Number
APTGX300H120G
Description
IGBT MODULE 1200V 415A 1.02KW
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
IGBT Module Full Bridge 1200 V 415 A 1020 W Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vce(on) (Max) @ Vge, Ic
1.8V @ 15V, 300A
Manufacturer
Microchip Technology
Current - Collector Cutoff (Max)
24 µA
Packaging
Bulk
Input Capacitance (Cies) @ Vce
60000 pF @ 25 V
Part Status
Active
Input
Standard
Configuration
Full Bridge
NTC Thermistor
No
Voltage - Collector Emitter Breakdown (Max)
1200 V
Operating Temperature
-40°C ~ 175°C (TJ)
Current - Collector (Ic) (Max)
415 A
Mounting Type
Chassis Mount
Power - Max
1020 W
Package / Case
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1206,10000 €206,10 €
Manufacturers Standard Package
Unit Price without VAT:206,10000 €
Unit Price with VAT:245,25900 €