
APTGX300A170TDP3EG | |
|---|---|
DigiKey Part Number | 150-APTGX300A170TDP3EG-ND |
Manufacturer | |
Manufacturer Product Number | APTGX300A170TDP3EG |
Description | IGBT MODULE 1700V 300A 1.311KW |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Half Bridge 1700 V 300 A 1311 W Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
IGBT Type | - | |
Configuration | Half Bridge | |
Voltage - Collector Emitter Breakdown (Max) | 1700 V | |
Current - Collector (Ic) (Max) | 300 A | |
Power - Max | 1311 W | |
Vce(on) (Max) @ Vge, Ic | 2V @ 15V, 300A | |
Current - Collector Cutoff (Max) | 50 µA | |
Input Capacitance (Cies) @ Vce | 31300 pF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,79000 € | 122,79 € |
| Unit Price without VAT: | 122,79000 € |
|---|---|
| Unit Price with VAT: | 146,12010 € |

