
APTGX150DU120T3AG | |
|---|---|
DigiKey Part Number | 150-APTGX150DU120T3AG-ND |
Manufacturer | |
Manufacturer Product Number | APTGX150DU120T3AG |
Description | IGBT MODULE 1200V 260A 777W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Dual, Common Emitter 1200 V 260 A 777 W Chassis Mount |
Datasheet | Datasheet |
Category | Vce(on) (Max) @ Vge, Ic 1.8V @ 15V, 150A |
Manufacturer Microchip Technology | Current - Collector Cutoff (Max) 12 µA |
Packaging Bulk | Input Capacitance (Cies) @ Vce 30000 pF @ 25 V |
Part Status Active | Input Standard |
Configuration Dual, Common Emitter | NTC Thermistor Yes |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Operating Temperature -40°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 260 A | Mounting Type Chassis Mount |
Power - Max 777 W | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,00000 € | 71,00 € |
| Unit Price without VAT: | 71,00000 € |
|---|---|
| Unit Price with VAT: | 84,49000 € |

