
APTGX100A120T1G | |
|---|---|
DigiKey Part Number | 150-APTGX100A120T1G-ND |
Manufacturer | |
Manufacturer Product Number | APTGX100A120T1G |
Description | IGBT MODULE 1200V 155A 416W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Half Bridge 1200 V 155 A 416 W Chassis Mount |
Datasheet | Datasheet |
Category | Vce(on) (Max) @ Vge, Ic 1.8V @ 15V, 100A |
Manufacturer Microchip Technology | Current - Collector Cutoff (Max) 15 µA |
Packaging Bulk | Input Capacitance (Cies) @ Vce 20000 pF @ 25 V |
Part Status Active | Input Standard |
Configuration Half Bridge | NTC Thermistor Yes |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Operating Temperature -40°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 155 A | Mounting Type Chassis Mount |
Power - Max 416 W | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,02000 € | 46,02 € |
| Unit Price without VAT: | 46,02000 € |
|---|---|
| Unit Price with VAT: | 54,76380 € |

