
APTGV15H120T3G | |
|---|---|
DigiKey Part Number | 150-APTGV15H120T3G-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | APTGV15H120T3G |
Description | IGBT MODULE 1200V 25A 115W SP3 |
Customer Reference | |
Detailed Description | IGBT Module NPT, Trench Field Stop Full Bridge Inverter 1200 V 25 A 115 W Chassis Mount SP3 |
Datasheet | Datasheet |
Category | Vce(on) (Max) @ Vge, Ic 2.1V @ 15V, 15A |
Manufacturer Microsemi Corporation | Current - Collector Cutoff (Max) 250 µA |
Packaging Bulk | Input Capacitance (Cies) @ Vce 1.1 nF @ 25 V |
Part Status Obsolete | Input Standard |
IGBT Type NPT, Trench Field Stop | NTC Thermistor Yes |
Configuration Full Bridge Inverter | Operating Temperature -40°C ~ 150°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Mounting Type Chassis Mount |
Current - Collector (Ic) (Max) 25 A | Package / Case SP3 |
Power - Max 115 W | Supplier Device Package SP3 |

