
APTGTQ150TA65TPG | |
|---|---|
DigiKey Part Number | APTGTQ150TA65TPG-ND |
Manufacturer | |
Manufacturer Product Number | APTGTQ150TA65TPG |
Description | IGBT MODULE 650V 150A 365W SP6-P |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Three Phase Inverter 650 V 150 A 365 W Chassis Mount SP6-P |
Category | Current - Collector Cutoff (Max) 150 µA |
Manufacturer Microchip Technology | Input Capacitance (Cies) @ Vce 9 nF @ 25 V |
Packaging Bulk | Input Standard |
Part Status Active | NTC Thermistor Yes |
Configuration Three Phase Inverter | Operating Temperature -40°C ~ 175°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 650 V | Mounting Type Chassis Mount |
Current - Collector (Ic) (Max) 150 A | Package / Case Module |
Power - Max 365 W | Supplier Device Package SP6-P |
Vce(on) (Max) @ Vge, Ic 2.2V @ 15V, 150A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 227,58200 € | 1.137,91 € |
| Unit Price without VAT: | 227,58200 € |
|---|---|
| Unit Price with VAT: | 270,82258 € |

