
APTGTQ100DA65T1G | |
|---|---|
DigiKey Part Number | APTGTQ100DA65T1G-ND |
Manufacturer | |
Manufacturer Product Number | APTGTQ100DA65T1G |
Description | IGBT MODULE 650V 100A 250W SP1 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Boost Chopper 650 V 100 A 250 W Chassis Mount SP1 |
Category | Current - Collector Cutoff (Max) 100 µA |
Manufacturer Microchip Technology | Input Capacitance (Cies) @ Vce 6 nF @ 25 V |
Packaging Bulk | Input Standard |
Part Status Active | NTC Thermistor Yes |
Configuration Boost Chopper | Operating Temperature -40°C ~ 175°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 650 V | Mounting Type Chassis Mount |
Current - Collector (Ic) (Max) 100 A | Package / Case Module |
Power - Max 250 W | Supplier Device Package SP1 |
Vce(on) (Max) @ Vge, Ic 2.2V @ 15V, 100A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 51,66000 € | 929,88 € |
| Unit Price without VAT: | 51,66000 € |
|---|---|
| Unit Price with VAT: | 61,47540 € |

