
APTGT75TDU120PG | |
|---|---|
DigiKey Part Number | APTGT75TDU120PG-ND |
Manufacturer | |
Manufacturer Product Number | APTGT75TDU120PG |
Description | IGBT MOD 1200V 100A 350W SP6-P |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Triple, Dual - Common Source 1200 V 100 A 350 W Chassis Mount SP6-P |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Triple, Dual - Common Source | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 100 A | |
Power - Max | 350 W | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 75A | |
Current - Collector Cutoff (Max) | 250 µA | |
Input Capacitance (Cies) @ Vce | 5.34 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Package / Case | SP6 | |
Supplier Device Package | SP6-P | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 194,24000 € | 971,20 € |
| Unit Price without VAT: | 194,24000 € |
|---|---|
| Unit Price with VAT: | 231,14560 € |

