
APTGT75SK170D1G | |
|---|---|
DigiKey Part Number | 150-APTGT75SK170D1G-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | APTGT75SK170D1G |
Description | IGBT MODULE 1700V 120A 520W D1 |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Single 1700 V 120 A 520 W Chassis Mount D1 |
Category | Vce(on) (Max) @ Vge, Ic 2.4V @ 15V, 75A |
Manufacturer Microsemi Corporation | Current - Collector Cutoff (Max) 5 mA |
Packaging Bulk | Input Capacitance (Cies) @ Vce 6.5 nF @ 25 V |
Part Status Obsolete | Input Standard |
IGBT Type Trench Field Stop | NTC Thermistor No |
Configuration Single | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 1700 V | Package / Case D1 |
Current - Collector (Ic) (Max) 120 A | Supplier Device Package D1 |
Power - Max 520 W |

