
APTGT75DU120TG | |
|---|---|
DigiKey Part Number | APTGT75DU120TG-ND |
Manufacturer | |
Manufacturer Product Number | APTGT75DU120TG |
Description | IGBT MODULE 1200V 100A 350W SP4 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Dual, Common Source 1200 V 100 A 350 W Chassis Mount SP4 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 250 µA |
Manufacturer Microchip Technology | Input Capacitance (Cies) @ Vce 5.34 nF @ 25 V |
Packaging Bulk | Input Standard |
Part Status Active | NTC Thermistor Yes |
IGBT Type Trench Field Stop | Operating Temperature -40°C ~ 150°C (TJ) |
Configuration Dual, Common Source | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Package / Case SP4 |
Current - Collector (Ic) (Max) 100 A | Supplier Device Package SP4 |
Power - Max 350 W | Base Product Number |
Vce(on) (Max) @ Vge, Ic 2.1V @ 15V, 75A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 86,94636 € | 956,41 € |
| Unit Price without VAT: | 86,94636 € |
|---|---|
| Unit Price with VAT: | 103,46617 € |

