
APTGT75DDA60T3G | |
|---|---|
DigiKey Part Number | APTGT75DDA60T3G-ND |
Manufacturer | |
Manufacturer Product Number | APTGT75DDA60T3G |
Description | IGBT MODULE 600V 100A 250W SP3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Dual Boost Chopper 600 V 100 A 250 W Chassis Mount SP3 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 250 µA |
Manufacturer Microchip Technology | Input Capacitance (Cies) @ Vce 4.62 nF @ 25 V |
Packaging Bulk | Input Standard |
Part Status Active | NTC Thermistor Yes |
IGBT Type Trench Field Stop | Operating Temperature -40°C ~ 175°C (TJ) |
Configuration Dual Boost Chopper | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 600 V | Package / Case SP3 |
Current - Collector (Ic) (Max) 100 A | Supplier Device Package SP3 |
Power - Max 250 W | Base Product Number |
Vce(on) (Max) @ Vge, Ic 1.9V @ 15V, 75A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | 56,66471 € | 963,30 € |
| Unit Price without VAT: | 56,66471 € |
|---|---|
| Unit Price with VAT: | 67,43100 € |

