Parametric Equivalent

APTGT75DA120TG | |
|---|---|
DigiKey Part Number | APTGT75DA120TG-ND |
Manufacturer | |
Manufacturer Product Number | APTGT75DA120TG |
Description | IGBT MODULE 1200V 110A 357W SP4 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Single 1200 V 110 A 357 W Chassis Mount SP4 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 250 µA |
Manufacturer Microchip Technology | Input Capacitance (Cies) @ Vce 5.34 nF @ 25 V |
Packaging Bulk | Input Standard |
Part Status Active | NTC Thermistor Yes |
IGBT Type Trench Field Stop | Operating Temperature -40°C ~ 150°C (TJ) |
Configuration Single | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Package / Case SP4 |
Current - Collector (Ic) (Max) 110 A | Supplier Device Package SP4 |
Power - Max 357 W | Base Product Number |
Vce(on) (Max) @ Vge, Ic 2.1V @ 15V, 75A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APTGT75SK120TG | Microchip Technology | 0 | APTGT75SK120TG-ND | 70,41615 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 70,41615 € | 915,41 € |
| Unit Price without VAT: | 70,41615 € |
|---|---|
| Unit Price with VAT: | 83,79522 € |


