
APTGT75A170D1G | |
|---|---|
DigiKey Part Number | 150-APTGT75A170D1G-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | APTGT75A170D1G |
Description | IGBT MODULE 1700V 120A 520W D1 |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Half Bridge 1700 V 120 A 520 W Chassis Mount D1 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microsemi Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
IGBT Type | Trench Field Stop | |
Configuration | Half Bridge | |
Voltage - Collector Emitter Breakdown (Max) | 1700 V | |
Current - Collector (Ic) (Max) | 120 A | |
Power - Max | 520 W | |
Vce(on) (Max) @ Vge, Ic | 2.4V @ 15V, 75A | |
Current - Collector Cutoff (Max) | 5 mA | |
Input Capacitance (Cies) @ Vce | 6.5 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Package / Case | D1 | |
Supplier Device Package | D1 |

