
APTGT600DU60G | |
|---|---|
DigiKey Part Number | APTGT600DU60G-ND |
Manufacturer | |
Manufacturer Product Number | APTGT600DU60G |
Description | IGBT MODULE 600V 700A 2300W SP6 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Dual, Common Source 600 V 700 A 2300 W Chassis Mount SP6 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 750 µA |
Manufacturer Microchip Technology | Input Capacitance (Cies) @ Vce 49 nF @ 25 V |
Packaging Bulk | Input Standard |
Part Status Active | NTC Thermistor No |
IGBT Type Trench Field Stop | Operating Temperature -40°C ~ 175°C (TJ) |
Configuration Dual, Common Source | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 600 V | Package / Case SP6 |
Current - Collector (Ic) (Max) 700 A | Supplier Device Package SP6 |
Power - Max 2300 W | Base Product Number |
Vce(on) (Max) @ Vge, Ic 1.8V @ 15V, 600A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 264,57750 € | 1.058,31 € |
| Unit Price without VAT: | 264,57750 € |
|---|---|
| Unit Price with VAT: | 314,84723 € |

