Image for APTGT580U60D4G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APTGT580U60D4G

DigiKey Part Number
150-APTGT580U60D4G-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
APTGT580U60D4G
Description
IGBT MODULE 600V 760A 1600W D4
Customer Reference
Detailed Description
IGBT Module Trench Field Stop Single 600 V 760 A 1600 W Chassis Mount D4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microsemi Corporation
Series
-
Packaging
Bulk
Part Status
Obsolete
IGBT Type
Trench Field Stop
Configuration
Single
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
760 A
Power - Max
1600 W
Vce(on) (Max) @ Vge, Ic
1.9V @ 15V, 600A
Current - Collector Cutoff (Max)
1 mA
Input Capacitance (Cies) @ Vce
37 nF @ 25 V
Input
Standard
NTC Thermistor
No
Operating Temperature
-40°C ~ 175°C (TJ)
Mounting Type
Chassis Mount
Package / Case
D4
Supplier Device Package
D4
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.