
APTGT50TDU60PG | |
|---|---|
DigiKey Part Number | APTGT50TDU60PG-ND |
Manufacturer | |
Manufacturer Product Number | APTGT50TDU60PG |
Description | IGBT MODULE 600V 80A 176W SP6-P |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Triple, Dual - Common Source 600 V 80 A 176 W Chassis Mount SP6-P |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 250 µA |
Manufacturer Microchip Technology | Input Capacitance (Cies) @ Vce 3.15 nF @ 25 V |
Packaging Bulk | Input Standard |
Part Status Active | NTC Thermistor No |
IGBT Type Trench Field Stop | Operating Temperature -40°C ~ 175°C (TJ) |
Configuration Triple, Dual - Common Source | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 600 V | Package / Case SP6 |
Current - Collector (Ic) (Max) 80 A | Supplier Device Package SP6-P |
Power - Max 176 W | Base Product Number |
Vce(on) (Max) @ Vge, Ic 1.9V @ 15V, 50A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 119,38500 € | 955,08 € |
| Unit Price without VAT: | 119,38500 € |
|---|---|
| Unit Price with VAT: | 142,06815 € |

