
APTGT50H120TG | |
|---|---|
DigiKey Part Number | 150-APTGT50H120TG-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | APTGT50H120TG |
Description | IGBT MODULE 1200V 75A 277W SP4 |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Full Bridge Inverter 1200 V 75 A 277 W Chassis Mount SP4 |
Datasheet | Datasheet |
Category | Vce(on) (Max) @ Vge, Ic 2.1V @ 15V, 50A |
Manufacturer Microsemi Corporation | Current - Collector Cutoff (Max) 250 µA |
Packaging Bulk | Input Capacitance (Cies) @ Vce 3.6 nF @ 25 V |
Part Status Obsolete | Input Standard |
IGBT Type Trench Field Stop | NTC Thermistor Yes |
Configuration Full Bridge Inverter | Operating Temperature -40°C ~ 150°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Mounting Type Chassis Mount |
Current - Collector (Ic) (Max) 75 A | Package / Case SP4 |
Power - Max 277 W | Supplier Device Package SP4 |

