
APTGT50DH60TG | |
|---|---|
DigiKey Part Number | 150-APTGT50DH60TG-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | APTGT50DH60TG |
Description | IGBT MODULE 600V 80A 176W SP4 |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Asymmetrical Bridge 600 V 80 A 176 W Chassis Mount SP4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microsemi Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
IGBT Type | Trench Field Stop | |
Configuration | Asymmetrical Bridge | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 80 A | |
Power - Max | 176 W | |
Vce(on) (Max) @ Vge, Ic | 1.9V @ 15V, 50A | |
Current - Collector Cutoff (Max) | 250 µA | |
Input Capacitance (Cies) @ Vce | 3.15 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | SP4 | |
Supplier Device Package | SP4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 40,10429 € | 561,46 € |
| Unit Price without VAT: | 40,10429 € |
|---|---|
| Unit Price with VAT: | 47,72411 € |

