
APTGT50DH170TG | |
|---|---|
DigiKey Part Number | APTGT50DH170TG-ND |
Manufacturer | |
Manufacturer Product Number | APTGT50DH170TG |
Description | IGBT MODULE 1700V 75A 312W SP4 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Asymmetrical Bridge 1700 V 75 A 312 W Chassis Mount SP4 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 250 µA |
Manufacturer Microchip Technology | Input Capacitance (Cies) @ Vce 4.4 nF @ 25 V |
Packaging Bulk | Input Standard |
Part Status Active | NTC Thermistor Yes |
IGBT Type Trench Field Stop | Operating Temperature -40°C ~ 150°C (TJ) |
Configuration Asymmetrical Bridge | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 1700 V | Package / Case SP4 |
Current - Collector (Ic) (Max) 75 A | Supplier Device Package SP4 |
Power - Max 312 W | Base Product Number |
Vce(on) (Max) @ Vge, Ic 2.4V @ 15V, 50A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 106,42222 € | 957,80 € |
| Unit Price without VAT: | 106,42222 € |
|---|---|
| Unit Price with VAT: | 126,64244 € |

