
APTGT400U170D4G | |
|---|---|
DigiKey Part Number | APTGT400U170D4G-ND |
Manufacturer | |
Manufacturer Product Number | APTGT400U170D4G |
Description | IGBT MODULE 1700V 800A 2080W D4 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Single 1700 V 800 A 2080 W Chassis Mount D4 |
Datasheet | Datasheet |
Category | Vce(on) (Max) @ Vge, Ic 2.4V @ 15V, 400A |
Manufacturer Microchip Technology | Current - Collector Cutoff (Max) 1 mA |
Packaging Bulk | Input Capacitance (Cies) @ Vce 33 nF @ 25 V |
Part Status Active | Input Standard |
IGBT Type Trench Field Stop | NTC Thermistor No |
Configuration Single | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 1700 V | Package / Case D4 |
Current - Collector (Ic) (Max) 800 A | Supplier Device Package D4 |
Power - Max 2080 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 237,01500 € | 948,06 € |
| Unit Price without VAT: | 237,01500 € |
|---|---|
| Unit Price with VAT: | 282,04785 € |

