
APTGT400A120G | |
|---|---|
DigiKey Part Number | APTGT400A120G-ND |
Manufacturer | |
Manufacturer Product Number | APTGT400A120G |
Description | IGBT MODULE 1200V 560A 1785W SP6 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Half Bridge 1200 V 560 A 1785 W Chassis Mount SP6 |
Datasheet | Datasheet |
EDA/CAD Models | APTGT400A120G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Half Bridge | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 560 A | |
Power - Max | 1785 W | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 400A | |
Current - Collector Cutoff (Max) | 750 µA | |
Input Capacitance (Cies) @ Vce | 28 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | SP6 | |
Supplier Device Package | SP6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 238,71000 € | 954,84 € |
| Unit Price without VAT: | 238,71000 € |
|---|---|
| Unit Price with VAT: | 284,06490 € |

