
APTGT30TL60T3G | |
|---|---|
DigiKey Part Number | 150-APTGT30TL60T3G-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | APTGT30TL60T3G |
Description | IGBT MODULE 600V 50A 90W SP3 |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Three Level Inverter 600 V 50 A 90 W Chassis Mount SP3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microsemi Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
IGBT Type | Trench Field Stop | |
Configuration | Three Level Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 50 A | |
Power - Max | 90 W | |
Vce(on) (Max) @ Vge, Ic | 1.9V @ 15V, 30A | |
Current - Collector Cutoff (Max) | 250 µA | |
Input Capacitance (Cies) @ Vce | 1.6 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | SP3 | |
Supplier Device Package | SP3 |

