
APTGT30H170T3G | |
|---|---|
DigiKey Part Number | APTGT30H170T3G-ND |
Manufacturer | |
Manufacturer Product Number | APTGT30H170T3G |
Description | IGBT MODULE 1700V 45A 210W SP3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Full Bridge Inverter 1700 V 45 A 210 W Chassis Mount SP3 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 250 µA |
Manufacturer Microchip Technology | Input Capacitance (Cies) @ Vce 2.5 nF @ 25 V |
Packaging Bulk | Input Standard |
Part Status Active | NTC Thermistor Yes |
IGBT Type Trench Field Stop | Operating Temperature -40°C ~ 150°C (TJ) |
Configuration Full Bridge Inverter | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 1700 V | Package / Case SP3 |
Current - Collector (Ic) (Max) 45 A | Supplier Device Package SP3 |
Power - Max 210 W | Base Product Number |
Vce(on) (Max) @ Vge, Ic 2.4V @ 15V, 30A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 90,00909 € | 990,10 € |
| Unit Price without VAT: | 90,00909 € |
|---|---|
| Unit Price with VAT: | 107,11082 € |

