
APTGT30A60T1G | |
|---|---|
DigiKey Part Number | 150-APTGT30A60T1G-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | APTGT30A60T1G |
Description | IGBT MODULE 600V 50A 90W SP1 |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Half Bridge 600 V 50 A 90 W Chassis Mount SP1 |
Datasheet | Datasheet |
Category | Vce(on) (Max) @ Vge, Ic 1.9V @ 15V, 30A |
Manufacturer Microsemi Corporation | Current - Collector Cutoff (Max) 250 µA |
Packaging Bulk | Input Capacitance (Cies) @ Vce 1.6 nF @ 25 V |
Part Status Obsolete | Input Standard |
IGBT Type Trench Field Stop | NTC Thermistor Yes |
Configuration Half Bridge | Operating Temperature -40°C ~ 175°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 600 V | Mounting Type Chassis Mount |
Current - Collector (Ic) (Max) 50 A | Package / Case SP1 |
Power - Max 90 W | Supplier Device Package SP1 |

