
APTGT300TL60G | |
|---|---|
DigiKey Part Number | APTGT300TL60G-ND |
Manufacturer | |
Manufacturer Product Number | APTGT300TL60G |
Description | IGBT MODULE 600V 400A 935W SP6 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Three Level Inverter 600 V 400 A 935 W Chassis Mount SP6 |
Category | Current - Collector Cutoff (Max) 350 µA |
Manufacturer Microchip Technology | Input Capacitance (Cies) @ Vce 18.4 nF @ 25 V |
Packaging Bulk | Input Standard |
Part Status Active | NTC Thermistor No |
IGBT Type Trench Field Stop | Operating Temperature -40°C ~ 175°C (TJ) |
Configuration Three Level Inverter | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 600 V | Package / Case SP6 |
Current - Collector (Ic) (Max) 400 A | Supplier Device Package SP6 |
Power - Max 935 W | Base Product Number |
Vce(on) (Max) @ Vge, Ic 1.9V @ 15V, 300A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 243,47000 € | 973,88 € |
| Unit Price without VAT: | 243,47000 € |
|---|---|
| Unit Price with VAT: | 289,72930 € |

