
APTGT300H60G | |
|---|---|
DigiKey Part Number | APTGT300H60G-ND |
Manufacturer | |
Manufacturer Product Number | APTGT300H60G |
Description | IGBT MODULE 600V 430A 1150W SP6 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Full Bridge Inverter 600 V 430 A 1150 W Chassis Mount SP6 |
Datasheet | Datasheet |
EDA/CAD Models | APTGT300H60G Models |
Category | Current - Collector Cutoff (Max) 350 µA |
Manufacturer Microchip Technology | Input Capacitance (Cies) @ Vce 24 nF @ 25 V |
Packaging Bulk | Input Standard |
Part Status Active | NTC Thermistor No |
IGBT Type Trench Field Stop | Operating Temperature -40°C ~ 175°C (TJ) |
Configuration Full Bridge Inverter | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 600 V | Package / Case SP6 |
Current - Collector (Ic) (Max) 430 A | Supplier Device Package SP6 |
Power - Max 1150 W | Base Product Number |
Vce(on) (Max) @ Vge, Ic 1.8V @ 15V, 300A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 269,73500 € | 1.078,94 € |
| Unit Price without VAT: | 269,73500 € |
|---|---|
| Unit Price with VAT: | 320,98465 € |

