APTGT300DA60G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 133,59429 €
Datasheet
IGBT Module Trench Field Stop Single 600 V 430 A 1150 W Chassis Mount SP6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APTGT300DA60G

DigiKey Part Number
APTGT300DA60G-ND
Manufacturer
Manufacturer Product Number
APTGT300DA60G
Description
IGBT MODULE 600V 430A 1150W SP6
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
IGBT Module Trench Field Stop Single 600 V 430 A 1150 W Chassis Mount SP6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
350 µA
Manufacturer
Microchip Technology
Input Capacitance (Cies) @ Vce
24 nF @ 25 V
Packaging
Bulk
Input
Standard
Part Status
Active
NTC Thermistor
No
IGBT Type
Trench Field Stop
Operating Temperature
-40°C ~ 175°C (TJ)
Configuration
Single
Mounting Type
Chassis Mount
Voltage - Collector Emitter Breakdown (Max)
600 V
Package / Case
SP6
Current - Collector (Ic) (Max)
430 A
Supplier Device Package
SP6
Power - Max
1150 W
Base Product Number
Vce(on) (Max) @ Vge, Ic
1.8V @ 15V, 300A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
APTGT300SK60GMicrochip Technology0APTGT300SK60G-ND133,59429 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
7133,59429 €935,16 €
Unit Price without VAT:133,59429 €
Unit Price with VAT:158,97721 €