
APTGT300DA60D3G | |
|---|---|
DigiKey Part Number | APTGT300DA60D3G-ND |
Manufacturer | |
Manufacturer Product Number | APTGT300DA60D3G |
Description | IGBT MODULE 600V 400A 940W D3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Single 600 V 400 A 940 W Chassis Mount D3 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 500 µA |
Manufacturer Microchip Technology | Input Capacitance (Cies) @ Vce 18.5 nF @ 25 V |
Packaging Bulk | Input Standard |
Part Status Active | NTC Thermistor No |
IGBT Type Trench Field Stop | Operating Temperature -40°C ~ 175°C (TJ) |
Configuration Single | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 600 V | Package / Case D-3 Module |
Current - Collector (Ic) (Max) 400 A | Supplier Device Package D3 |
Power - Max 940 W | Base Product Number |
Vce(on) (Max) @ Vge, Ic 1.9V @ 15V, 300A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 118,90875 € | 951,27 € |
| Unit Price without VAT: | 118,90875 € |
|---|---|
| Unit Price with VAT: | 141,50141 € |

