Parametric Equivalent

APTGT300DA120G | |
|---|---|
DigiKey Part Number | APTGT300DA120G-ND |
Manufacturer | |
Manufacturer Product Number | APTGT300DA120G |
Description | IGBT MODULE 1200V 420A 1380W SP6 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Single 1200 V 420 A 1380 W Chassis Mount SP6 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 500 µA |
Manufacturer Microchip Technology | Input Capacitance (Cies) @ Vce 21 nF @ 25 V |
Packaging Bulk | Input Standard |
Part Status Active | NTC Thermistor No |
IGBT Type Trench Field Stop | Operating Temperature -40°C ~ 150°C (TJ) |
Configuration Single | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Package / Case SP6 |
Current - Collector (Ic) (Max) 420 A | Supplier Device Package SP6 |
Power - Max 1380 W | Base Product Number |
Vce(on) (Max) @ Vge, Ic 2.1V @ 15V, 300A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APTGT300SK120G | Microchip Technology | 0 | APTGT300SK120G-ND | 163,64833 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 163,64833 € | 981,89 € |
| Unit Price without VAT: | 163,64833 € |
|---|---|
| Unit Price with VAT: | 194,74151 € |


