IGBT Module Trench Field Stop Half Bridge 600 V 430 A 935 W Chassis Mount SP4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APTGT300A60TG

DigiKey Part Number
APTGT300A60TG-ND
Manufacturer
Manufacturer Product Number
APTGT300A60TG
Description
IGBT MODULE 600V 430A 935W SP4
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
IGBT Module Trench Field Stop Half Bridge 600 V 430 A 935 W Chassis Mount SP4
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Active
IGBT Type
Trench Field Stop
Configuration
Half Bridge
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
430 A
Power - Max
935 W
Vce(on) (Max) @ Vge, Ic
1.9V @ 15V, 300A
Current - Collector Cutoff (Max)
350 µA
Input Capacitance (Cies) @ Vce
18.4 nF @ 25 V
Input
Standard
NTC Thermistor
Yes
Operating Temperature
-40°C ~ 175°C (TJ)
Mounting Type
Chassis Mount
Package / Case
SP4
Supplier Device Package
SP4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
8105,74625 €845,97 €
Unit Price without VAT:105,74625 €
Unit Price with VAT:125,83804 €