IGBT Module Trench Field Stop Half Bridge 1700 V 400 A 1660 W Chassis Mount SP6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APTGT300A170G

DigiKey Part Number
APTGT300A170G-ND
Manufacturer
Manufacturer Product Number
APTGT300A170G
Description
IGBT MODULE 1700V 400A 1660W SP6
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
IGBT Module Trench Field Stop Half Bridge 1700 V 400 A 1660 W Chassis Mount SP6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
750 µA
Manufacturer
Microchip Technology
Input Capacitance (Cies) @ Vce
26.5 nF @ 25 V
Packaging
Bulk
Input
Standard
Part Status
Active
NTC Thermistor
No
IGBT Type
Trench Field Stop
Operating Temperature
-40°C ~ 150°C (TJ)
Configuration
Half Bridge
Mounting Type
Chassis Mount
Voltage - Collector Emitter Breakdown (Max)
1700 V
Package / Case
SP6
Current - Collector (Ic) (Max)
400 A
Supplier Device Package
SP6
Power - Max
1660 W
Base Product Number
Vce(on) (Max) @ Vge, Ic
2.4V @ 15V, 300A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3331,64667 €994,94 €
Unit Price without VAT:331,64667 €
Unit Price with VAT:394,65954 €